PDP SEO Portlet

MP2565DQ-LF-Z

Conv DC-DC Single Step Down 4.5V to 50V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2565DQ-LF-Z
Secondary Manufacturer Part#: MP2565DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2565 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 50V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 12µA shutdown mode supply current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency fold back helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 4MHz, the MP2565 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MP2565 is available in small 3mm x 3mm QFN10 and thermally enhanced SOIC8 packages.

  • 120µA Quiescent Current
  • Wide 4.5V to 50V Operating Input Range
  • 220m? Internal Power MOSFET
  • Up to 4MHz Programmable Switching Frequency
  • High-Efficiency, Light-Load operation
  • Stable with Ceramic Capacitor
  • Internal Soft-Start
  • Internally Set Current Limit without external Current Sensing Resistor
  • Up to 95% Efficiency
  • Output Adjustable from 0.8V to 47V
  • Available in 3x3 QFN10 and Thermally Enhanced SOIC8 Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
50 V
4.5 V
50 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
12 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
Adjustable
0.8 to 47 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
4000 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3254
10000+
$2.2348
20000+
$2.1442
40000+
$2.0536
80000+
$2.01585