MP2565DQ-LF-P
Conv DC-DC Single Step Down 4.5V 50V 10-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2565DQ-LF-P
Secondary Manufacturer Part#: MP2565DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2565 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 50V input range
- High frequency step-down switching regulator in 10 pin QFN-EP package
- 120µA quiescent current
- 220mohm internal power MOSFET
- High efficiency, light load operation
- Stable with ceramic capacitor
- Internal soft-s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 50 V | ||
| 4.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 50 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2.5 A | ||
| 10QFN | ||
| 10 | ||
| Industrial | ||
| QFN | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |