PDP SEO Portlet

MP2562DS-LF-Z

Conv DC-DC Single Step Down 4.5V to 50V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2562DS-LF-Z
Secondary Manufacturer Part#: MP2562DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2562 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 1A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 50V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 12µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 4MHz, the MP2562 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MP2562 is available in small 3mm x 3mm QFN10 and SOIC8 packages.

120µA Quiescent Current(12uA Shutdown) Wide 4.5V to 50V Operating Input Range 460m? Internal Power MOSFET Up to 4MHz Programmable Switching Frequency Stable with Ceramic Capacitor Internal Soft-Start Internally Set Current Limit without external Current Sensing Resistor Up to 95% Efficiency Output Adjustable from 0.8V to 47V Available in 3x3 QFN10 and SOIC8 Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
50 V
4.5 V
50 V
4.5 V
Surface Mount
MSL 2 - 1 year
1
8
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.8 to 47 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
4000 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.6632
5000+
$1.5984
10000+
$1.5336
20000+
$1.4688
40000+
$1.4418