PDP SEO Portlet

MP2560DQ-LF-Z

Conv DC-DC Single Step Down 4.5V to 42V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2560DQ-LF-Z
Secondary Manufacturer Part#: MP2560DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2560 is a high frequency step-down switching regulator with an integrated internal high-side high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 4.5V to 42V input range accommodates a variety of step-down applications, including those in an automotive input environment. A 12µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency fold back helps prevent inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. By switching at 4MHz, the MP2560 is able to prevent EMI (Electromagnetic Interference) noise problems, such as those found in AM radio and ADSL applications. The MP2560 is available in small 3mm x 3mm QFN10 and thermally enhanced SOIC8 packages.

  • 120µA Quiescent Current
  • Wide 4.5V to 42V Operating Input Range
  • 220m? Internal Power MOSFET
  • Up to 4MHz Programmable Switching Frequency
  • Stable with Ceramic Capacitor
  • Internal Soft-Start
  • Internally Set Current Limit without external Current Sensing Resistor
  • Up to 93% Efficiency
  • Output Adjustable from 0.8V to 39V
  • Available in 3x3 QFN10 and Thermally Enhanced SOIC8 Packages

Technical Attributes

Find Similar Parts

Description Value
93 %
42 V
4.5 V
42 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
Adjustable
0.8 to 39 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
4000 kHz
4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.0636
10000+
$1.9832
20000+
$1.9028
40000+
$1.8224
80000+
$1.7889