MP2499MGQB-Z
Conv DC-DC Single Step Down 5V to 36V 13-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2499MGQB-Z
Secondary Manufacturer Part#: MP2499MGQB-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 5 V | ||
| Matte Tin | ||
| 4 % | ||
| 260 °C | ||
| 36 V | ||
| 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 13 | ||
| 1 | ||
| 5.0000, 36.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 34.92 V | ||
| 13QFN | ||
| 13 | ||
| 2.5 x 3 x 0.95 | ||
| Extended Industrial | ||
| QFN | ||
| 200 to 340 MHz | ||
| 270 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |