MP24971DN-LF-Z
Conv DC-DC Single Step Down 8V to 50V 8-Pin SOIC EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP24971 is a monolithic, step-down, switch-mode converter with a programmable output-current limit. It has a fixed 5V/1.5A continuous output over a wide input supply range, and has excellent load and line regulation. It has an internal 2ms-to-4ms softstart that prevents inrush current at start-up, and compensates for output line drop. MP24971 achieves a low EMI signature with well-controlled switching edges. It has fault-condition protections including hiccup-mode current limit protection, shortcircuit protection, output over-voltage protection, and thermal shutdown. The MP24971 requires a minimal number of readily-available standard external components, and is available in SOIC8 and SOIC8E packages.
Wide 8V-to-50V Operating Input Range Output Over-Voltage Protection 5V Fixed Output 0.4? Internal Power MOSFET Internal 4ms Soft-Start Stable with Low-ESR Ceramic Output Capacitors Fixed 100kHz Frequency Low EMI Signature Thermal Shutdown Output Line-Drop Compensation Hiccup Circuit Limit and Short Circuit Protection Available in SOIC8 and SOIC8E Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 8 V | ||
| Matte Tin | ||
| 260 °C | ||
| 50 V | ||
| 8 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8.0000, 50.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 5 V | ||
| 8SOIC EP | ||
| 8 | ||
| 5 x 4 x 1.55 mm | ||
| Extended Industrial | ||
| SOIC EP | ||
| 70 to 140 kHz | ||
| 100 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |