PDP SEO Portlet

MP2496MGR-Z

Conv DC-DC Single Step Down 7V to 36V 26-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2496MGR-Z
Secondary Manufacturer Part#: MP2496MGR-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2496M integrates a monolithic, step-down, switch-mode converter and a single USB current-limit switch with charging port identification circuits. It achieves 2.5A of continuous output current with excellent load and line regulation over a wide input supply range. The output of the USB switch is current limited. The MP2496M provides a USB dedicated charging port (DCP) which supports battery charging specification 1.2 (BC1.2), divider mode, and 1.2V/1.2V mode without the need of outside user interaction. The output voltage has programmable line-drop compensation. Full protection features include hiccup current limiting, output over-voltage protection (OVP), and thermal shutdown. The MP2496M requires a minimum number of readily available, standard, external components and is available in a QFN-26 (4mmx4mm) package.

EMI Reduction Technique Wide 7V to 36V Operating Input Voltage Range Fixed 5V Output Voltage with Line Drop Compensation Accurate USB Output Current Limit 40mO/32mO Low-RDS(ON) Internal Buck Power MOSFETs 24mO Low-RDS(ON) Internal USB Power MOSFET 350kHz/250kHz/150kHz Frequency Selectable Programmable Line Drop Compensation Output Over-Voltage Protection (OVP) Hiccup Current Limit Supports DCP Scheme for BC1.2, Divider Mode, and 1.2V/1.2V Mode ±8kV HBM ESD Rating for USB, DP, and DM Available in a QFN-26 (4mmx4mm) Package

Technical Attributes

Find Similar Parts

Description Value
36 V
7 V
Matte Tin
260 °C
36 V
7 V
Surface Mount
MSL 1 - Unlimited
1
26
1
7.0000, 36.0000 V
-40 to 85 °C
125 °C
-40 °C
2.5 A
Fixed
5 V
26QFN
26
4 x 4 mm
Extended Industrial
QFN
350 kHz
350 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.8487
10000+
$1.80215
20000+
$1.7556
40000+
$1.70905
80000+
$1.6625