PDP SEO Portlet

MP2495DS-LF-Z

INTEGRATED 100V LOAD DUMP PROTECTION, 2A STEP DOWN REGULATOR WITH OUTPUT CURRENT CONTROL

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2495DS-LF-Z
Secondary Manufacturer Part#: MP2495DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2495 is a monolithic step-down switch mode converter with a programmable output current limit and an integrated input overvoltage protection switch It achieves 2.0A continuous output current over a wide input supply range with excellent load and line regulation. The maximum output current can be programmed by sensing current through the inductor DC resistance (DCR) or an accurate sense resistor. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2495 can survive high-voltage transients such as those found in automotive and industrial applications. The MP2495 requires a minimum number of readily available standard external components. The MP2495 is available in a 16-pin SOIC package.

Replaces External Transorb Input Surge Protection Up to 100V Programmable up to 2.0A Output Current Output Adjustable from 0.8V to 15V Programmable Output Current Limit without power loss 0.25? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors 95% Efficiency @ 500mA (Vo=5V) Fixed 700kHz Frequency Thermal Shutdown Cycle-by-Cycle Over Current Protection Available in a 16-Pin SOIC Package

Technical Attributes

Find Similar Parts

Description Value
95 %
18 V
6.5 V
Surface Mount
MSL 2 - 1 year
1
16
125 °C
16SOIC
16
10 x 4 x 1.5 mm
SOIC
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.3716
5000+
$2.2792
10000+
$2.1868
20000+
$2.0944
40000+
$2.0559