PDP SEO Portlet

MP24943DN-LF-Z

Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24943DN-LF-Z
Secondary Manufacturer Part#: MP24943DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24943 is a monolithic, step-down, switch-mode converter. It supplies 3A of continuous output current over a wide inputsupply range with excellent load and line regulation. MP24943 achieves low EMI signature with wellcontrolled switching edges. Fault condition protection includes programmable-output over-voltage protection, cycle-by-cycle current limit, and thermal shutdown. MP24943 requires a minimal number of readilyavailable standard external components. It is available in SOIC8 and SOIC8E package.

Wide 4.5V to 55V Operating Input Range Programmable Output Over-Voltage Protection Output Adjustable from 0.8V to 45V 0.15? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors Fixed 100kHz Frequency Low EMI Signature Thermal Shutdown Cycle-by-Cycle Over-Current Protection Available in SOIC8 and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
Matte Tin
260 °C
55 V
4.5 V
Surface Mount
MSL 3 - 168 hours
1
8
1
4.5000, 55.0000 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.8 to 45 V
8SOIC EP
8
5 x 4 x 1.55 mm
Industrial
SOIC EP
70 to 140 kHz
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7402
5000+
$1.6724
10000+
$1.6046
20000+
$1.5368
40000+
$1.50855