PDP SEO Portlet

MP24943DN-LF-P

Converter DC to DC Step-Down 55V 3A 100kHz 8-Pin SOIC-E T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24943DN-LF-P
Secondary Manufacturer Part#: MP24943DN-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP24943 is a monolithic, step-down, switch-mode converter. It supplies 3A of continuous output current over a wide input supply range with excellent load and line regulation. MP24943 achieves low EMI signature with well controlled switching edges. Fault c

  • Wide 4.5V to 55V operating input range
  • Output adjustable from 0.8V to 45V
  • 0.15ohm internal power MOSFET switch
  • Stable with low ESR output ceramic capacitors
  • Fixed 100KHz frequency
  • Low EMI signature
  • C

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
1
8
125 °C
-40 °C
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.7792
1000+
$1.7344
2000+
$1.6896
4000+
$1.6448
8000+
$1.6