PDP SEO Portlet

MP2493DS-LF-Z

Conv DC-DC Single Step Down 4.5V to 36V T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2493DS-LF-Z
Secondary Manufacturer Part#: MP2493DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2493 is a monolithic step-down switch mode converter with a programmable output current limit. It achieves 2A continuous output current over a wide input supply range with excellent load and line regulation. The maximum output current can be programmed by sensing current through the inductor DC resistance (DCR) or an accurate sense resistor. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2493 requires a minimum number of readily available standard external components. The MP2493 is available in 8-pin SOIC, and 8- pin SOICE packages.

Wide 4.5V to 36V Operating Input Range Programmable up to 2A Output Current Output Adjustable from 0.8V to 15V Programmable Output Current Limit without power loss 0.25? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors Up to 95% Efficiency Fixed 130kHz Frequency with low EMI Thermal Shutdown Cycle-by-Cycle Over Current Protection Available in 8-Pin SOIC and 8-pin SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
4.5 V
36 V
4.5 V
MSL 2 - 1 year
1
1
5.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.8 to 15 V
mm
160 kHz
130 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7402
5000+
$1.6724
10000+
$1.6046
20000+
$1.5368
40000+
$1.50855