MP2493DN-LF-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2493DN-LF-Z
Secondary Manufacturer Part#: MP2493DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 36 V | ||
| 4.5 V | ||
| 36 V | ||
| 4.5 V | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.8 to 15 V | ||
| mm | ||
| 160 kHz | ||
| 130 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |