PDP SEO Portlet

MP2492DQ-LF-Z

Conv DC-DC Single Step Down 4.5V to 55V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2492DQ-LF-Z
Secondary Manufacturer Part#: MP2492DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2492 is a monolithic step-down switch mode converter with a programmable output current limit. It achieves 2A continuous output current over a wide input supply range with excellent load and line regulation. The maximum output current can be programmed by sensing current through the inductor DC resistance (DCR) or an accurate sense resistor. MP2492 achieves low EMI signature with well controlled switching edges. Fault condition protection includes cycle-by-cycle current limiting, and thermal shutdown. The MP2492 requires a minimum number of readily available standard external components. The MP2492 is available in QFN10 (3mm x 3mm) and SOIC8E packages.

  • Wide 4.5V to 55V Operating Input Range
  • Programmable up to 2A Output Current
  • Output Adjustable from 0.8V to 15V
  • Programmable Output Current Limit without power loss
  • 0.25? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Fixed 100kHz Frequency
  • Low EMI signature
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Available in QFN10 and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
55 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
4.5, 55 V
-40 to 85 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 15 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
120 kHz
100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.925
10000+
$1.85
20000+
$1.775
40000+
$1.7
80000+
$1.66875