PDP SEO Portlet

MP2491CGQB-Z

DC-DC Switching Synchronous Buck Regulator, 4V-32V in, 500mV to 30V out, 6A, 490kHz, QFN-13

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2491CGQB-Z
Secondary Manufacturer Part#: MP2491CGQB-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2491C is a fully integrated, high-voltage, step-down converter. The MP2491C can achieve 6A of continuous output current with excellent load and line regulation over a wide input supply range. Constant-on-time (COT) control operation provides very fa

  • Two dedicate voltage scaling control pins
  • Slew rate control during DVS
  • Low dropout mode operation
  • 33mohm/22mohm internal MOSFET Switches
  • 450µA quiescent current
  • EN shutdown discharge
  • Adjustable auto-

Technical Attributes

Find Similar Parts

Description Value
32 V
4 V
Matte Tin
260 °C
32 V
4 V
Surface Mount
MSL 1 - Unlimited
1
13
1
3.4, 4.4 V
-40 to 125 °C
125 °C
-40 °C
6
Adjustable
0.5 to 30 V
13QFN
13
2.5 x 3 mm
Extended Industrial
QFN
490 kHz
490 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.617
10000+
$1.554
20000+
$1.491
40000+
$1.428
80000+
$1.40175