PDP SEO Portlet

MP2491CGQB-C879-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2491CGQB-C879-Z
Secondary Manufacturer Part#: MP2491CGQB-C879-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
32 V
4 V
Surface Mount
MSL 1 - Unlimited
1
13
1
4, 32 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
0.5 to 30 V
13QFN
13
2.5 x 3 x 0.95 mm
Extended Industrial
QFN
400 to 580 kHz
580 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: