PDP SEO Portlet

MP2490DQ-LF-Z

Conv DC-DC Single Step Down 4.5V to 36V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2490DQ-LF-Z
Secondary Manufacturer Part#: MP2490DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2490 is a monolithic step-down switch mode converter with a programmable output current limit. It achieves 1.5A continuous output current over a wide input supply range with excellent load and line regulation. The maximum output current can be programmed by sensing current through the inductor DC resistance (DCR) or an accurate sense resistor. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2490 requires a minimum number of readily available standard external components. The MP2490 is available in QFN10 (3mm x 3mm), 8-pin SOIC and PDIP packages.

  • Wide 4.5V to 36V Operating Input Range
  • Programmable up to 1.5A Output Current
  • Output Adjustable from 0.8V to 15V
  • Programmable Output Current Limit without power loss
  • 0.25? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • 95% Efficiency @ 500mA (Vo=5V)
  • Fixed 700kHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Available in QFN10 (3mm x 3mm), 8-Pin SOIC and PDIP Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
4.5 V
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
12 V
-40 to 85 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 15 V
10QFN EP
10
3 x 3 x 0.95 mm
QFN EP
840 kHz
700 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.6324
10000+
$1.5688
20000+
$1.5052
40000+
$1.4416
80000+
$1.4151