MP2490DQ-LF-P
Conv DC-DC Single Step Down 4.5V 36V 10-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2490DQ-LF-P
Secondary Manufacturer Part#: MP2490DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2490 is a monolithic step-down switch mode converter with a programmable output current limit. It achieves 1.5A continuous output current over a wide input supply range with excellent load and line regulation. The maximum output current can be progr
- Monolithic step-down switch mode converter in 10 pin QFN-EP package
- Programmable output current limit without power loss
- 0.25ohm internal power MOSFET switch
- Stable with Low ESR output ceramic capacitors
- 95% efficie
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 36 V | ||
| 4.5 V | ||
| 260 | ||
| 36 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 4.5, 24 V | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Adjustable | ||
| 0.8 to 15 V | ||
| 10QFN EP | ||
| 10 | ||
| 3 x 3 x 0.95(Max) | ||
| Industrial | ||
| QFN | ||
| 840 kHz | ||
| 700 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |