PDP SEO Portlet

MP2489DQ-LF-Z

LED DRVR 12Segment 9V/12V/15V/18V/24V 6-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2489DQ-LF-Z
Secondary Manufacturer Part#: MP2489DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2489 is a high efficiency step-down converter designed in continuous current mode for driving the high brightness Light Emitting Diodes (LED) from wide input voltage 6V–60V. The MP2489 employs hysteretic control architecture to regulate a high accuracy LED current, which is measured through an external high-side current sensing resistor. Moreover, this control scheme provides optimized circuit stabilization and very quick response time without the loop compensation. Its low 202mV average feedback voltage reduces power loss and improves the converter efficiency. The MP2489 implements PWM and analog dimming together with DIM pin. The MP2489 includes thermal overload protection preventing damage in the event of an output overload. The MP2489 is available in small QFN6 (3x 3mm), TSOT23-5 and SOIC8E packages.

  • Internal 65V MOSFET
  • Wide 6V to 60V Input Range
  • =1A Output Current
  • High Efficiency (>95%)
  • Hysteresis Control
  • PWM & Analog Dimming
  • 1000:1 PWM Dimming Resolution
  • Thermal Shutdown
  • Inherent Open LED Protection
  • Short LED Protection
  • Available in TSOT23-5, QFN6(3x 3mm) and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
6QFN EP
6
3.05 x 3.05 x 0.9 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.924
10000+
$0.888
20000+
$0.852
40000+
$0.816
80000+
$0.801