MP2489DQ-LF-P
LED DRVR Buck 1-CH Analog/PWM 57V 1A 6-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2489DQ-LF-P
Secondary Manufacturer Part#: MP2489DQ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2489 is a high efficiency step-down converter designed in continuous current mode for driving the high brightness Light Emitting Diodes (LED) from wide input voltage 6V–60V. The MP2489 employs hysteretic control architecture to regulate a high accur
- Step-down white LED driver in 6 pin QFN package
- Internal 65V MOSFET
- High efficiency (greater than 95%)
- Hysteretic control
- PWM and analogue dimming together through the DIM pin
- 1000:1 PWM dimming resolution
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| 6QFN | ||
| 6 | ||
| Extended Industrial | ||
| QFN | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |