PDP SEO Portlet

MP24895GQ-Z

LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24895GQ-Z
Secondary Manufacturer Part#: MP24895GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24895 is step-down LED driver, which is designed in continuous current mode for driving the high-brightness LEDs from a wide input voltage of 6V to 36V. The MP24895 employs a hysteretic control scheme to regulate LED current. Moreover, the control scheme provides optimal loop stabilization and a very quick response time. For a high accuracy, the MP24895 senses LED current by an external high-side resistor. Its low 100mV average feedback voltage reduces power loss and improves the efficiency. The MP24895 implements PWM and analog dimming together on the EN/DIM pin. The MP24895 includes under-voltage lockout,t and thermal overload protection to prevent damage in the event of an output overload. The MP24895 is available in TSOT23-5 and QFN-6 packages.

Internal 36V MOSFET Wide 6V-to-36V Input Range 1A Output Current High Efficiency Hysteretic Control PWM and Analog Dimming 1000:1 PWM Dimming Resolution UVLO, Thermal Shutdown Available in TSOT23-5 and QFN-6 Packages

Technical Attributes

Find Similar Parts

Description Value
36 V
6 V
24 V
Analog|PWM
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1 A
Constant Current
6QFN
5
3 x 3 x 0.95(Max)
Extended Industrial
QFN
200 to 600 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8162
10000+
$0.7844
20000+
$0.7526
40000+
$0.7208
80000+
$0.70755