MP24895GQ-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP24895GQ-P
Secondary Manufacturer Part#: MP24895GQ-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 6 V | ||
| 24 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| Constant Current | ||
| 6QFN | ||
| 5 | ||
| 3 x 3 x 0.95(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 200 to 600 kHz | ||
| Buck | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |