MP24895GJ-P
LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MP24895 is step-down LED driver, which is designed in continuous current mode for driving the high-brightness LEDs from a wide input voltage of 6V to 36V. The MP24895 employs a hysteretic control scheme to regulate LED current. Moreover, the control scheme provides optimal loop stabilization and a very quick response time. For a high accuracy, the MP24895 senses LED current by an external high-side resistor. Its low 100mV average feedback voltage reduces power loss and improves the efficiency. The MP24895 implements PWM and analog dimming together on the EN/DIM pin. The MP24895 includes under-voltage lockout,t and thermal overload protection to prevent damage in the event of an output overload. The MP24895 is available in TSOT23-5 and QFN-6 packages.
- Internal 36V MOSFET
- Hysteretic control
- PWM and analogue dimming together through the DIM pin
- 1000:1 PWM dimming resolution
- Undervoltage lockout, thermal overload protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 6 V | ||
| 24 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 1 A | ||
| Constant Current | ||
| 5TSOT-23 | ||
| 5 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 200 to 600 kHz | ||
| Buck | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |