PDP SEO Portlet

MP24894GJ-Z

STEP-DOWN WLED-CURRENT CONTROLLER 6-60V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24894GJ-Z
Secondary Manufacturer Part#: MP24894GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24894 is a high-efficiency step-down controller. It is designed to operate in continuous current mode (CCM) to power LEDs of high-brightness with a wide input voltage range of 6V to 60V.

The MP24894 employs a hysteretic control architecture that accurately regulates LED current with a feedback coming from an external high-side current-sense resistor. This control scheme optimizes circuit stabilization and fast response time without loop compensation. Its low 200mV average feedback voltage reduces power loss and improves the converter’s efficiency.

The MP24894 implements PWM and analog dimming together through the EN/DIM pin. The MP24894 includes thermal overload protection in case of output overload. The MP24894 is available in TSOT6 package.

  • Wide 6V to 60V Input Range
  • Able to Drive >1A LED Load
  • Hysteresis Control
  • High Efficiency (>95%)
  • 2500:1 PWM Dimming Ratio
  • Open LED Protection
  • Short LED Protection
  • Thermal Shutdown

Technical Attributes

Find Similar Parts

Description Value
60 V
6 V
24 V
Analog|PWM
Surface Mount
1
-40 to 125 °C
1 A
Constant Current
57 V
6TSOT
T/R
Extended Industrial
1000 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.539
6000+
$0.518
12000+
$0.497
24000+
$0.476
48000+
$0.46725