PDP SEO Portlet

MP24893DJ-LF-Z

LED DRVR Buck 1-CH Analog/PWM 34V 1A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24893DJ-LF-Z
Secondary Manufacturer Part#: MP24893DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24893 is a high efficiency step-down converter designed in continuous current mode for driving the high brightness LEDs from wide input voltage of 6V to 36V. The MP24893 employs hysteretic control architecture to regulate a highly accurate LED current, which is measured through an external high-side current-sense resistor. Moreover, this control scheme provides optimal circuit stabilization and a very quick response time without loop compensation. Its low 200mV average feedback voltage reduces power loss and improves the converter efficiency. The MP24893 implements PWM and analog dimming together through the DIM pin. The MP24893 includes under-voltage lockout, thermal overload protection to prevent damage in the event of an output overload. The MP24893 is available in TSOT23-5 and QFN6 packages.

Internal 36V MOSFET Wide 6V-to-36V Input Range 1A Output Current High Efficiency Hysteretic Control PWM and Analog Dimming 1000:1 PWM Dimming Resolution UVLO, Thermal Shutdown Available in TSOT23-5 and QFN6 Packages

Technical Attributes

Find Similar Parts

Description Value
36 V
6 V
24 V
Analog|PWM
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1 A
Constant Current
34 V
5TSOT-23
T/R
Extended Industrial
200 to 600 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5838
6000+
$0.5691
12000+
$0.5544
24000+
$0.5397
48000+
$0.525