PDP SEO Portlet

MP24892DJ-LF-Z

LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24892DJ-LF-Z
Secondary Manufacturer Part#: MP24892DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24892 is a high-efficiency step-down converter that functions in continuous current mode to drive high-brightness LED. It can take a wide input voltage range of 6V–45V. The MP24892 employs a hysteretic control architecture to regulate a high-accuracy LED current, which is measured through an external high-side current-sensing resistor. Moreover, this control scheme provides optimal circuit stabilization and a very quick response time without loop compensation. Its low 202mV average feedback voltage reduces power loss and improves the converter efficiency. The MP24892 implements PWM and analog dimming together through the DIM pin. The MP24892 includes thermal overload protection that prevents damage in the event of an output overload. The MP24892 is available in a small TSOT23-5 package.

Wide 6V-to-45V Input Range 1A Output Current High Efficiency (>95%) Hysteresis Control PWM & Analog Dimming 1000:1 PWM Dimming Resolution Thermal Shutdown Inherent Open LED Protection Short LED Protection Available in a TSOT23-5 Package

Technical Attributes

Find Similar Parts

Description Value
45 V
6 V
24 V
Analog|PWM
Matte Tin
260 °C
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
1 A
5TSOT-23
5
3 x 1.7 x 0.9 mm
Extended Industrial
TSOT-23
0.2 to 600 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7392
6000+
$0.7104
12000+
$0.6816
24000+
$0.6528
48000+
$0.6408