MP2488DQ-LF-P
LED DRVR Buck 1-CH PWM 52V 2A 10-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2488 is a fixed frequency step-down switching regulator to deliver a constant current of up to 2A to high power LEDs. It integrates a high-side, high voltage power MOSFET with a current limit of 3.2A. The wide 4.5V to 55V input range accommodates a variety of step-down applications, making it ideal for automotive, industry and general lighting applications. Peak current mode control and 200mV reference are applied for fast loop response, easy compensation and accurate LED current regulation. The switching frequency is programmable with an external resistor up to 200kHz, which can prevent EMI (Electromagnetic Interference) noise problems. The thermal shut down provides reliable, fault tolerant operations. A 12µA quiescent current in shutdown mode allows its use in batterypowered applications. The MP2488 is available in small 3x3mm 10-pin QFN and SOIC8 with exposed pad packages.
Wide 4.5V to 55V Operating Input Range 220m? Internal Power MOSFET Up to 200kHz Programmable Switching Frequency 130µA Quiescent Current Ceramic Capacitor Stable Internal Soft-Start Up to 97.5% Efficiency 200mV reference voltage for high efficiency Available in 3x3mm 10-Pin QFN and SOIC8 with Exposed Pad Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| 2 A | ||
| 10QFN | ||
| 10 | ||
| Industrial | ||
| QFN | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |