PDP SEO Portlet

MP2483DQ-LF-Z

Official logo for MPS
Manufacturer:MPS
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2483DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 Pins
Buck-Boost
null
55 V
-40 °C
2.5 A
null
Surface Mount
null
null
QFN-EP
85 °C
Non-Isolated
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 1.617
5000+
$1.617
10000+
$1.554
20000+
$1.491
40000+
$1.428
80000+
$1.40175
SubTotal:
$8,085.00