PDP SEO Portlet

MP24833GN-Z

3A 55V WHITE LED DRIVER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24833GN-Z
Secondary Manufacturer Part#: MP24833GN-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24833 is a 55V, 3A, white LED driver suitable for step-down, inverting step-up/down and step-up applications. It achieves 3A output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes thermal shutdown, cycle-by-cycle peak current limiting, open strings protection and output short circuit protection.

The MP24833 incorporates both DC and PWM dimming onto a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive to negative power conversion.

The MP24833 requires a minimal number of readily-available standard external components and is available in an SOIC8E package.

  • 3A Maximum Output Current
  • Unique Step-Up/Down Operation (Buck- Boost Mode)
  • Wide 4.5V-to-55V Operating Input Range for Step-Down Applications (Buck Mode)
  • 0.19O Internal Power MOSFET Switch
  • Fixed 200kHz Switching Frequency
  • Analog and PWM Dimming
  • 0.198V Reference Voltage
  • 6µA Shutdown Mode
  • No Minimum Number of LEDs Required
  • Stable with Low ESR Output Ceramic Capacitors
  • Cycle-by-Cycle Over-Current Protection
  • Thermal Shutdown Protection
  • Open Strings Protection
  • Output Short-Circuit Protection
  • Available in an SOIC8E Package

Technical Attributes

Find Similar Parts

Description Value
55 V
4.5 V
12 V
Analog|PWM
Surface Mount
1
-40 to 125 °C
3 A
Constant Current
55 V
8SOIC EP
T/R
Extended Industrial
200 kHz
Boost|Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.834
5000+
$0.813
10000+
$0.792
20000+
$0.771
40000+
$0.75