PDP SEO Portlet

MP24830HS-LF-Z

LED DRVR Buck/Boost 1-CH Analog/PWM 85V 14-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP24830HS-LF-Z
Secondary Manufacturer Part#: MP24830HS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP24830 is a 90V white LED driver suitable for either step-down or inverting step-up/down applications. It supports a wide input range with excellent load and line regulation. Its programmable current limit provides customized applications with a wide power range. Current mode operation provides a fast transient response and eases loop stabilization. Fault condition protection includes thermal shutdown, cycle-by-cycle peak-current limiting, open-string protection, and output short-circuit protection. The MP24830 incorporates both DC and PWM dimming onto a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-tonegative power conversion. The MP24830 requires a minimal number of readily-available external components. It is available in 14-pin SOIC and QFN packages.

Programmable Maximum Output Current Unique Step-Up/Down Operation (BuckBoost Mode) Wide 4.5V-to-90V Operating Input Range for Step-Down Applications (Buck Mode) Adjustable Switching Frequency Analog and PWM Dimming 0.2V Reference Voltage 10µA Shutdown Mode No Minimum LED Quantity Required Stable with Low ESR Output Ceramic Capacitors Cycle-by-Cycle Over-Current Protection Thermal Shutdown Protection Open-String Protection Output Short-Circuit Protection Available in 14-Pin SOIC and QFN Packages

Technical Attributes

Find Similar Parts

Description Value
85 V
4.5 V
12 V
Analog|PWM
Matte Tin
260 °C
Surface Mount
MSL 2 - 1 year
1
-40 to 125 °C
Constant Voltage
85 V
14SOIC
14
8.75 x 4 x 1.5 mm
Extended Industrial
SOIC
30 to 465 kHz
Boost|Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.232
5000+
$1.184
10000+
$1.136
20000+
$1.088
40000+
$1.068