MP2482DN-LF-Z
5A, 30V, 420KHZ STEP-DOWN CONVERTER
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2482DN-LF-Z
Secondary Manufacturer Part#: MP2482DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
The MP2482 is a monolithic step-down switch mode converter with a built in internal power MOSFET. It achieves 5A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2482 requires a minimum number of readily available standard external components and is available in 8-pin SOIC package with and without exposed pad.
- Wide 4.5V to 30V Operating Input Range
- 5A Output Current
- 50m? Internal Power MOSFET Switch
- Power Good Indicator
- Fixed 420kHz Frequency
- Synchronizable up to 1.5MHz
- Cycle-by-Cycle Over Current Protection with hiccup
- Thermal Shutdown
- Output Adjustable from 0.81V
- Stable with Low ESR Output Ceramic Capacitors
- Available in 8-Pin SOIC Package and Thermally Enhanced 8-Pin SOIC Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| 8SOIC N EP | ||
| 8 | ||
| 5 x 4 x 1.52 mm | ||
| SOICN EP | ||
| 420 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |