MP2481DH-LF-P
LED DRVR Buck-Boost 1-CH Analog/PWM 1.2A 8-Pin MSOP EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2481 is a 36V, 1.2A, white LED driver suitable for either step-down or inverting step-up/down applications. It achieves 1.2A peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes thermal shutdown, cycle-by-cycle peak current limiting, input over voltage protection, open strings protection and output short circuit protection. The MP2481 incorporates both DC and PWM dimming onto a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive to negative power conversion. The MP2481 requires a minimum number of readily available standard external components and is available in 8-pin MSOP8E package.
- Unique step-up/down operation (buck-boost mode)
- 0.30 ohm internal power MOSFET switch
- Analog and PWM dimming
- 0.2V reference voltage
- Up to 95% efficiency, 5µA shutdown mode
- No minimum LED required
- Stable with low ESR output ceramic capacitors
- Cycle-by-cycle overcurrent protection
- Thermal shutdown/open strings/input overvoltage/output short circuit protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4.5 V | ||
| 12 V | ||
| Analog|PWM | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.2 A | ||
| 8MSOP EP | ||
| 8 | ||
| 3.1(Max) x 3.1(Max) x 0.95(Max) | ||
| Extended Industrial | ||
| MSOP EP | ||
| Buck, Boost, Boost | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |