PDP SEO Portlet

MP2480DN-LF-Z

LED DRVR 9V/12V/15V/18V/24V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2480DN-LF-Z
Secondary Manufacturer Part#: MP2480DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2480 is step-down switching regulator that delivers a constant current of up to 3A to high-power LEDs. It integrates a high-side, high-voltage power MOSFET with a current limit of 4.3A. The wide 5V to 36V input range accommodates a variety of step-down applications, making it ideal for general lighting and LCD backlighting applications. Hysteretic current-mode control helps provide for a very fast response, which makes the 20kHz dimming frequency possible. MPS’s proprietary feedback control minimizes the number of external components while delivering an LED current with a typical accuracy of ±3%. The switching frequency goes up to 2MHz, thus permitting smaller components. Thermal shut down, and short circuit protection provide reliable fault-tolerant operation. A 160µA quiescent current allows for use in battery-powered applications. The MP2480 is available in SOIC8-EP with an exposed pad on the bottom.

  • Wide 5V to 36V Operating Input Range
  • Up to 95% Efficiency
  • Hysteretic Control with No Compensation
  • No Output Capacitor Required
  • ±3% LED Current Accuracy
  • Up to 2MHz Switching Frequency
  • Up to 20kHz Dimming Frequency
  • 200mV Reference Voltage
  • Short-Circuit Protection with Integrated High-Side MOSFET
  • Thermal Shut Down
  • Available in SOIC8-EP

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year
8SOIC EP
8
5 x 4 x 1.52 mm
SOIC EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.5708
5000+
$1.5096
10000+
$1.4484
20000+
$1.3872
40000+
$1.3617