PDP SEO Portlet

MP2467DN-LF-Z

Conv DC-DC Single Step Down 6V to 36V 8-Pin SOIC N EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2467DN-LF-Z
Secondary Manufacturer Part#: MP2467DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2467 is a high frequency step-down switching regulator with integrated internal high-side, high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 6V to 36V input range accommodates a variety of step-down applications, including those in automotive systems. A 100µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency fold back prevents inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation. The MP2467 is available in thermally enhanced SOIC8 package.

  • 100µA Quiescent Current
  • Wide 6V to 36V Operating Input Range
  • 150m? Internal Power MOSFET
  • 500kHz Fixed Switching Frequency
  • Ceramic Capacitor Stable
  • Internal Soft-Start
  • Precision Current Limit without a Current Sensing Resistor
  • Up to 95% Efficiency
  • Output Adjustable from 0.8V to 30V
  • Available in SOIC8 with Exposed Pad Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
6 V
36 V
6 V
Surface Mount
MSL 2 - 1 year
1
8
1
6, 36 V
-40 to 85 °C
125 °C
-40 °C
2.5 A
Adjustable
0.8 to 30 V
8SOIC N EP
8
5 x 4 x 1.52 mm
SOICN EP
500 kHz
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.7402
5000+
$1.6724
10000+
$1.6046
20000+
$1.5368
40000+
$1.50855