PDP SEO Portlet

MP2467DN-LF-P

Converter DC to DC Step-Down 6V to 36V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2467DN-LF-P
Secondary Manufacturer Part#: MP2467DN-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2467 is a high frequency step-down switching regulator with integrated internal high-side, high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 6V to 36V input range accommod

  • 100µA quiescent current
  • 150mohm internal power MOSFET
  • 500kHz fixed switching frequency
  • Ceramic capacitor stable, internal soft-start
  • Precision current limit without a current sensing resistor
  • Up to 95% effic

Technical Attributes

Find Similar Parts

Description Value
95 %
36 V
6 V
1
8
125 °C
-40 °C
500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8304
1000+
$1.76576
2000+
$1.70662
3000+
$1.65158
4000+
$1.6