MP2459GJ-P
DC-DC Switching Buck (Step Down) Regulator, 4.5V-55V in, 810mV-52.25V out, 500mA, 480kHz, TSOT-23-6
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2459GJ-P
Secondary Manufacturer Part#: MP2459GJ-P
- RoHS 10 Compliant
- Tariff Charges
The MP2459 is a monolithic, step-down, switchmode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The MP2459 requires a minimal number of readily-available external components. The MP2459 is available in a TSOT23-6 package.
- Monolithic, step-down switch mode converter in 6 pin TSOT-23 package
- 1ohm internal power MOSFET
- Stable with low ESR ceramic output capacitors
- Up to 90% efficiency
- 0.1μA shutdown mode
- Current mode operation provides a fast transient response and eases loop stabilization
- Fault condition protections include cycle-by-cycle current limiting and thermal shutdown
- Excellent load and line regulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 55 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 55 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 3.645 to 52.25 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 480 kHz | ||
| 480 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |