MP2456GJ-Z
Conv DC-DC Single-OUT Step Down 4.5V to 50V 6-Pin TSOP-23
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2456GJ-Z
Secondary Manufacturer Part#: MP2456GJ-Z
- RoHS 10 Compliant
- Tariff Charges
The MP2456 is a monolithic, step-down, switch-mode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide input supply range with excellent load and line regulation. Current-mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cyclebycycle current limiting and thermal shutdown. The MP2456 requires a minimal number of readily-available external components. The MP2456 is available in a TSOT23-6 package.
- 1ohm internal power MOSFET
- Capable to start-up with big output capacitor
- Stable with low-ESR ceramic output capacitors
- Up to 90% efficiency
- 0.1µA shutdown mode
- Current mode operation provides a fast transient response and eases loop stabilization
- Fault condition protections include cycle-by-cycle current limiting and thermal shutdown
- Excellent load and line regulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 50 V | ||
| 4.5 V | ||
| 50 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 1.5 V | ||
| 125 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Adjustable | ||
| 0.81 to 45 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| TSOP-23 | ||
| 1200 kHz | ||
| 1.2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |