MP2454GH-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2454GH-Z
Secondary Manufacturer Part#: MP2454GH-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 36 V | ||
| 3.3 V | ||
| Matte Tin | ||
| 260 °C | ||
| 36 V | ||
| 3.3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 10 | ||
| 1 | ||
| 3.3000, 36.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 A | ||
| 10MSOP EP | ||
| 10 | ||
| 3 x 3 x 0.95 mm | ||
| Extended Industrial | ||
| MSOP EP | ||
| 350 to 2300 kHz | ||
| 2.3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |