PDP SEO Portlet

MP2452DD-LF-P

Conv DC-DC Single Step Down 3.3V 36V 8-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2452DD-LF-P
Secondary Manufacturer Part#: MP2452DD-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2452 is a high frequency (1MHz) stepdown switching regulator with integrated internal high-side high voltage power MOSFET. It provides up to 1A highly efficient output current with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environment. A 3µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. Frequency fold-back helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MP2452 is available in the 2mm x 3mm QFN8 package.

  • 130µA operating quiescent current
  • 500mohm internal power MOSFET
  • Internally compensated
  • Stable with ceramic output capacitors
  • Internal soft-start
  • 0.794V FB reference voltage
  • Greater than 90% efficiency
  • 3µA low shutdown supply current
  • Frequency fold-back helps prevent inductor current runaway during start-up

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
260
36 V
3.3 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3.3, 36 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.794 to 33 V
8QFN EP
8
2 x 3 x 0.95(Max)
Industrial
QFN EP
1200 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.5151
1000+
$1.47695
2000+
$1.4388
4000+
$1.40065
8000+
$1.3625