MP2451DT-LF-Z
36V, 2MHZ, 0.6A STEP-DOWN CONVERTER
- RoHS 10 Compliant
- Tariff Charges
The MP2451DT-LF-Z is a high frequency (2MHz) stepdown switching regulator with integrated internal high-side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environment. A 3µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. Frequency fold-back helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MP2451DT-LF-Z is available in the cost-effective SOT23-6 and TSOT23-6 packages.
- 130µA Operating Quiescent Current
- Wide 3.3V to 36V Operating Input Range
- 500m? Internal Power MOSFET
- 2MHz fixed Switching Frequency
- Internally compensated
- Stable with Ceramic Output Capacitors
- Internal Soft-Start
- Precision Current Limit Without Current Sensing Resistor
- > 90% Efficiency
- Output Adjustable from +0.8V to 0.8xVIN
- 3µA Low Shutdown Supply Current
- SOT23-6 and TSOT23-6 Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 36 V | ||
| 3.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 125 °C | ||
| 6SOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 1.15 mm | ||
| SOT-23 | ||
| 2 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |