MP2451DJ-LF-Z
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 800mV to 28.8V, 600 mA
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2451DJ-LF-Z
Secondary Manufacturer Part#: MP2451DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
- 130µA operating quiescent current
- 500mohm internal power MOSFET
- Internally compensated
- Stable with ceramic output capacitors
- Internal soft-start
- Precision current limit without current sensing resistor
- Greater than 90% efficiency
- 3µA low shutdown supply current
- Frequency fold-back helps prevent inductor current runaway during start-up
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90 % | ||
| 36 V | ||
| 3.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.3000, 36.0000 V | ||
| -40 to 125 °C | ||
| 0.6 A | ||
| 600mA mA | ||
| Adjustable | ||
| 0.8 to 28.8 V | ||
| 6TSOT-23 | ||
| T/R | ||
| Extended Industrial | ||
| 1600 to 2400 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |