PDP SEO Portlet

MP2451DJ-LF-P

Conv DC-DC Single Step Down 3.3V 36V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2451DJ-LF-P
Secondary Manufacturer Part#: MP2451DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2451 is a high frequency (2MHz) stepdown switching regulator with integrated internal high-side high voltage power MOSFET. It provides single 0.6A (or less) highly efficient output with current mode control for fast loop response. The wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environment. A 3µA shutdown mode quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. Frequency fold-back helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MP2451 is available in the cost-effective SOT23-6 and TSOT23-6 packages.

130µA Operating Quiescent Current Wide 3.3V to 36V Operating Input Range 500m? Internal Power MOSFET 2MHz fixed Switching Frequency Internally compensated Stable with Ceramic Output Capacitors Internal Soft-Start Precision Current Limit Without Current Sensing Resistor > 90% Efficiency Output Adjustable from +0.8V to 0.8xVIN 3µA Low Shutdown Supply Current SOT23-6 and TSOT23-6 Packages

Technical Attributes

Find Similar Parts

Description Value
90 %
36 V
3.3 V
Matte Tin
260
36 V
3.3 V
Surface Mount
MSL 1 - Unlimited
1
6
1
4, 36 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Adjustable
0.8 to 28.8 V
6TSOT-23
6
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
1600 to 2400 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4317
1000+
$1.39565
2000+
$1.3596
4000+
$1.32355
8000+
$1.2875