PDP SEO Portlet

MP2410GJE-Z

LED DRVR Buck 1-CH Analog 22V 2A 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2410GJE-Z
Secondary Manufacturer Part#: MP2410GJE-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2410 is a 24V, monolithic, synchronous, step-down, white LED driver with a built-in power MOSFET and rectifier. It achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode operation provides fast transient response and eases loop stabilization.

The MP2410 implements deep analog dimming. Full protection features include cycle-by-cycle peak-current limiting, output short-circuit protection (SCP), open LED protection, NTC thermal protection, and thermal shutdown.

The MP2410 requires a minimum number of readily available, standard, external components and is available in TSOT23-6 and TSOT23-8 packages.

  • 4.2V to 24V Wide Input Range
  • Synchronous Step-Down Converter
  • 100mO Internal High-Side Power MOSFET
  • 80mO Internal Low-Side Synchronous Rectifier
  • Peak Current Mode Control
  • Up to 2A Continuous Output Current
  • 100mV Feedback Voltage
  • Up to 97% Efficiency
  • Fixed 1MHz Switching Frequency
  • Analog Dimming
  • Cycle-by-Cycle Current Limit
  • Inherent LED Open Protection
  • Output Short-Circuit Protection (SCP)
  • NTC Thermal Protection
  • Thermal Shutdown
  • Auto-Restart Function
  • Available in TSOT23-6 and TSOT23-8 Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
1
-40 to 125 °C
2 A
8TSOT-23
8
Extended Industrial
TSOT-23
Synchronous Buck (Step Down)
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8162
6000+
$0.7844
12000+
$0.7526
24000+
$0.7208
48000+
$0.70755