MP2410AGJ-Z
24V 2A 1MHZ SYNC STEP DOWN LED DRIVER A
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2410AGJ-Z
Secondary Manufacturer Part#: MP2410AGJ-Z
- RoHS 10 Compliant
- Tariff Charges
The MP2410 is a 24V, monolithic, synchronous, step-down, white LED driver with a built-in power MOSFET and rectifier. It achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode operation provides fast t
- Monolithic synchronous step-down white LED driver in 6 pin TSOT-23 package
- 100mohm internal high side power MOSFET
- 80mohm internal low side synchronous rectifier
- Peak current mode control
- 100mV feedback voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |