MP2410AGJ-P
LED DRVR Buck 1-CH Analog/PWM 22V 2A 6-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2410AGJ-P
Secondary Manufacturer Part#: MP2410AGJ-P
- RoHS 10 Compliant
- Tariff Charges
MP2410AGJ-P is a 24V, monolithic, synchronous, step-down, white LED driver with a built-in power MOSFET and rectifier. It achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode operation provides a fast t
- 4.2V to 24V wide input range, synchronous step-down converter
- Peak current mode control, up to 2A continuous output current
- 100mV feedback voltage, up to 97% efficiency, fixed 1MHz switching frequency
- Analog and PWM dimming
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| 2 A | ||
| 6TSOT-23 | ||
| 6 | ||
| Extended Industrial | ||
| TSOT-23 | ||
| Synchronous Buck (Step Down) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |