PDP SEO Portlet

MP2393GTL-P

Converter DC to DC Step-Down 4.2V to 24V 3A 8-Pin SOT-583 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2393GTL-P
Secondary Manufacturer Part#: MP2393GTL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2393 is a fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MP2393 offers a very compact solution that achieves 3A of continuous output current with excellent load and line regula

  • Wide 4.2V to 24V operating input range
  • 75mohm/40mohm low RDS(ON) internal power MOSFETs
  • High efficiency synchronous mode operation
  • Power-save mode (PSM) at light load
  • Fast load transient response, 650KHz switching f

Technical Attributes

Find Similar Parts

Description Value
24 V
4.2 V
1
8
125 °C
-40 °C
650 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9452
1000+
$0.9214
2000+
$0.8976
4000+
$0.8738
8000+
$0.85