MP2384GG-C857-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2384GG-C857-Z
Secondary Manufacturer Part#: MP2384GG-C857-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 11 | ||
| 1 | ||
| 4.5, 24 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4 | ||
| Adjustable | ||
| 0.6 to 13 V | ||
| 11QFN | ||
| 11 | ||
| 2 x 2 x 0.95(Max) mm | ||
| Extended Industrial | ||
| QFN | ||
| 600 to 800 kHz | ||
| 800 kHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |