PDP SEO Portlet

MP2384CGG-Z

DC to DC Converter Synchronous Buck Converter with Forced Continuous Conduction Mode 1-Output 24V 4A 11-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2384CGG-Z
Secondary Manufacturer Part#: MP2384CGG-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converter. The MP2384C offers a highly compact solution that achieves 4A of continuous output current. It operates at high efficiency over a wide output current load range based on MPS’s proprietary switching loss reduction technique and internal low RDS(ON) power MOSFETs. Adaptive constant-on-time (COT) control mode provides fast transient response and eases loop stabilization. The DC auto-tune loop combines with the remote differential sense to provide good load and line regulation. Full protection features include over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP) and thermal shutdown. The converter requires a minimal number of external components and is available in a QFN-11 (2mmx2mm) package. Typical applications include security cameras, portable devices, XDSL devices, digital set-top boxes, flat-panel television and monitors, general purposes.

  • Wide 4.5V to 24V operating input range
  • 105µA low quiescent current
  • Low RDS(ON) internal power MOSFETs
  • Power good (PG) indication
  • Forced PWM operation
  • Fixed 700KHz switching frequency
  • Stable with POSCAP and ceramic capacitors
  • 1% reference voltage
  • Internal soft start (SS), output discharge

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
24 V
4.5 V
11
125 °C
-40 °C
13 V
600 mV
700 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.9702
10000+
$0.9324
20000+
$0.8946
40000+
$0.8568
80000+
$0.84105