PDP SEO Portlet

MP2370DJ-LF-Z

LED DRVR 3Segment 5V/9V/12V/15V/18V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2370DJ-LF-Z
Secondary Manufacturer Part#: MP2370DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2370 is a monolithic step-down white LED driver with a built-in power MOSFET. It achieves 1.2A peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2370 requires a minimum number of readily available standard external components. The MP2370 is available in a TSOT23-6 package.

  • 1.2A Peak Output Current
  • 0.35? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Also Work with Cap-less Configuration
  • Up to 87% Efficiency
  • 0.1µA Shutdown Mode
  • Fixed 1.4MHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Wide 4.5V to 24V Operating Input Range
  • 0.15V Sense Voltage
  • Available in a TSOT23-6 Package

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
6TSOT-23
6
2.9 x 1.6 x 0.87 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.6016
6000+
$1.5392
12000+
$1.4768
24000+
$1.4144
48000+
$1.3884