MP2370DJ-LF-P
LED DRVR Buck 1-CH PWM 15V 1.2A 6-Pin TSOT-23 T/R
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2370DJ-LF-P
Secondary Manufacturer Part#: MP2370DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
The MP2370 is a monolithic step-down white LED driver with a built-in power MOSFET. It achieves 1.2A peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2370 requires a minimum number of readily available standard external components. The MP2370 is available in a TSOT23-6 package.
- 1.2A Peak Output Current
- 0.35? Internal Power MOSFET Switch
- Stable with Low ESR Output Ceramic Capacitors
- Also Work with Cap-less Configuration
- Up to 87% Efficiency
- 0.1µA Shutdown Mode
- Fixed 1.4MHz Frequency
- Thermal Shutdown
- Cycle-by-Cycle Over Current Protection
- Wide 4.5V to 24V Operating Input Range
- 0.15V Sense Voltage
- Available in a TSOT23-6 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.2 A | ||
| 6TSOT-23 | ||
| 6 | ||
| Industrial | ||
| TSOT-23 | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |