MP23701GQEU-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP23701GQEU-Z
Secondary Manufacturer Part#: MP23701GQEU-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.2 V | ||
| Analog | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 2 | ||
| Constant Current | ||
| 8UTQFN | ||
| 8 | ||
| 1.5 x 2.5 mm | ||
| Extended Industrial | ||
| UTQFN | ||
| 1240 to 1500 kHz | ||
| Synchronous Buck (Step Down) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |